BSD840NH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BSD840NH6327XTSA1TR-ND - Tape & Reel (TR) BSD840NH6327XTSA1CT-ND - Cut Tape (CT) BSD840NH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSD840NH6327XTSA1 | |
Description | MOSFET 2N-CH 20V 0.88A SOT363 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 880mA 500mW Surface Mount PG-SOT363-PO | |
Datasheet | Datasheet | |
EDA/CAD Models | BSD840NH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 880mA | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 880mA, 2.5V | |
Vgs(th) (Max) @ Id | 750mV @ 1.6µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.26nC @ 2.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 78pF @ 10V | |
Power - Max | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-PO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.61800 | ¥26.18 |
100 | ¥1.31950 | ¥131.95 |
500 | ¥1.16908 | ¥584.54 |
1,000 | ¥0.90981 | ¥909.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81426 | ¥2,442.78 |
6,000 | ¥0.79607 | ¥4,776.42 |
9,000 | ¥0.70509 | ¥6,345.81 |
30,000 | ¥0.69599 | ¥20,879.70 |
75,000 | ¥0.59137 | ¥44,352.75 |