
BSC077N12NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC077N12NS3GATMA1TR-ND - Tape & Reel (TR) BSC077N12NS3GATMA1CT-ND - Cut Tape (CT) BSC077N12NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC077N12NS3GATMA1 |
Description | MOSFET N-CH 120V 13.4/98A 8TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 13.4A (Ta), 98A (Tc) 139W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC077N12NS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 110µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 88 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5700 pF @ 60 V |
Part Status Active | Power Dissipation (Max) 139W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 120 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.7mOhm @ 50A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.06000 | ¥36.06 |
| 10 | ¥23.53600 | ¥235.36 |
| 100 | ¥16.41100 | ¥1,641.10 |
| 500 | ¥13.36646 | ¥6,683.23 |
| 1,000 | ¥12.38837 | ¥12,388.37 |
| 2,000 | ¥11.56621 | ¥23,132.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥10.67736 | ¥53,386.80 |

















