N-Channel 100 V 14A (Ta), 79A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC070N10LS5ATMA1

DigiKey Part Number
448-BSC070N10LS5ATMA1TR-ND - Tape & Reel (TR)
448-BSC070N10LS5ATMA1CT-ND - Cut Tape (CT)
448-BSC070N10LS5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC070N10LS5ATMA1
Description
MOSFET N-CH 100V 14A/79A TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 14A (Ta), 79A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-7
Datasheet
 Datasheet
EDA/CAD Models
BSC070N10LS5ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 49µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
PG-TDSON-8-7
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
7mOhm @ 40A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMS4D0N12Consemi2FDMS4D0N12COSCT-ND¥49.04000Similar
In-Stock: 4,242
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.83000¥11.83
10¥10.21300¥102.13
25¥9.63600¥240.90
100¥8.84150¥884.15
250¥8.36396¥2,090.99
500¥8.02652¥4,013.26
1,000¥7.70805¥7,708.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥7.03722¥35,186.10
10,000¥6.77567¥67,756.70
Manufacturers Standard Package