
BFR93AE6327HTSA1 | |
|---|---|
DigiKey Part Number | BFR93AE6327HTSA1TR-ND - Tape & Reel (TR) BFR93AE6327HTSA1CT-ND - Cut Tape (CT) BFR93AE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR93AE6327HTSA1 |
Description | RF TRANS NPN 12V 6GHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 90mA 6GHz 300mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BFR93AE6327HTSA1 Models |
Category | Power - Max 300mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 30mA, 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 90mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 6GHz | Supplier Device Package PG-SOT23 |
Noise Figure (dB Typ @ f) 1.5dB ~ 2.6dB @ 900MHz ~ 1.8GHz | Base Product Number |
Gain 9.5dB ~ 14.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX2601ESA+ | Analog Devices Inc./Maxim Integrated | 140 | MAX2601ESA+-ND | ¥73.11000 | Similar |
| MMBT5179 | onsemi | 84,393 | MMBT5179CT-ND | ¥0.83000 | Similar |
| MMBTH10-TP | MCC (Micro Commercial Components) | 548 | MMBTH10-TPMSCT-ND | ¥0.83000 | Similar |
| SMMBTH10-4LT3G | onsemi | 9,017 | 488-SMMBTH10-4LT3GCT-ND | ¥4.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.77800 | ¥17.78 |
| 25 | ¥1.57800 | ¥39.45 |
| 100 | ¥1.35630 | ¥135.63 |
| 250 | ¥1.25140 | ¥312.85 |
| 500 | ¥1.18774 | ¥593.87 |
| 1,000 | ¥1.13547 | ¥1,135.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.07085 | ¥3,212.55 |
| 6,000 | ¥1.03922 | ¥6,235.32 |
| 9,000 | ¥1.02338 | ¥9,210.42 |
| 15,000 | ¥1.00584 | ¥15,087.60 |
| 21,000 | ¥0.99558 | ¥20,907.18 |
| 30,000 | ¥0.98571 | ¥29,571.30 |









