BFN27E6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: ¥1.65000
Datasheet

Direct


onsemi
In Stock: 14,345
Unit Price: ¥3.14000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3,000
Unit Price: ¥4.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,052
Unit Price: ¥2.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥2.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 14,563
Unit Price: ¥6.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,265
Unit Price: ¥3.23000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥1.32000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥1.32000
Datasheet

Similar


onsemi
In Stock: 59,096
Unit Price: ¥1.32000
Datasheet

Similar


onsemi
In Stock: 11,609
Unit Price: ¥1.32000
Datasheet

Similar


onsemi
In Stock: 386
Unit Price: ¥2.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,151
Unit Price: ¥1.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 608,304
Unit Price: ¥1.98000
Datasheet
Bipolar (BJT) Transistor PNP 300 V 200 mA 100MHz 360 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFN27E6327HTSA1

DigiKey Part Number
BFN27E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFN27E6327HTSA1
Description
TRANS PNP 300V 0.2A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 200 mA 100MHz 360 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BFN27E6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 30mA, 10V
Mfr
Power - Max
360 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
PG-SOT23
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBTA42LT1Gonsemi0MMBTA42LT1GOSCT-ND¥1.65000Direct
SMMBTA42LT1Gonsemi14,345SMMBTA42LT1GOSCT-ND¥3.14000Direct
2SA1721OTE85LFToshiba Semiconductor and Storage3,0002SA1721OTE85LFCT-ND¥4.88000Similar
BC807-40-7-FDiodes Incorporated1,052BC807-40FCT-ND¥2.15000Similar
BF821,215Nexperia USA Inc.01727-4922-1-ND¥2.65000Similar
Last Time Buy
Last Time Buy Date: 2026/12/31
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
24,000¥0.72834¥17,480.16