Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA92-7-F

DigiKey Part Number
MMBTA92-FDITR-ND - Tape & Reel (TR)
MMBTA92-FDICT-ND - Cut Tape (CT)
MMBTA92-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA92-7-F
Description
TRANS PNP 300V 0.5A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBTA92-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Mfr
Frequency - Transition
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
300 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Supplier Device Package
SOT-23-3
Current - Collector Cutoff (Max)
250nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 30mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPTA92 TRCentral Semiconductor Corp1,746CMPTA92CT-ND¥4.55000Direct
In-Stock: 608,304
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.19100¥11.91
100¥0.73690¥73.69
500¥0.53888¥269.44
1,000¥0.47462¥474.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39274¥1,178.22
6,000¥0.35138¥2,108.28
9,000¥0.33027¥2,972.43
15,000¥0.30652¥4,597.80
21,000¥0.29245¥6,141.45
30,000¥0.27876¥8,362.80
Manufacturers Standard Package