Zener Diode 56 V 5 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 56 V 5 W ±5% Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SMBJ5370B-TP

DigiKey Part Number
SMBJ5370B-TPMSTR-ND - Tape & Reel (TR)
SMBJ5370B-TPMSCT-ND - Cut Tape (CT)
SMBJ5370B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5370B-TP
Description
DIODE ZENER 56V 5W DO214AA
Customer Reference
Detailed Description
Zener Diode 56 V 5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 42.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMB)
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
35 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRB5370B-HFComchip Technology5,723641-1818-1-ND¥9.10000Parametric Equivalent
In-Stock: 58,720
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:31200
Tape & Reel (TR):31200
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥3.57300¥35.73
100¥2.28170¥228.17
500¥1.72430¥862.15
1,000¥1.54434¥1,544.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.31548¥3,946.44
6,000¥1.20013¥7,200.78
9,000¥1.14134¥10,272.06
15,000¥1.07529¥16,129.35
21,000¥1.03616¥21,759.36
30,000¥0.99813¥29,943.90
Manufacturers Standard Package