Zener Diode 56 V 5 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRB5370B-HF

DigiKey Part Number
641-1818-2-ND - Tape & Reel (TR)
641-1818-1-ND - Cut Tape (CT)
641-1818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRB5370B-HF
Description
DIODE ZENER 56V 5W DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 42.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMB)
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
35 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,723
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥5.70600¥57.06
100¥3.72650¥372.65
500¥2.87448¥1,437.24
1,000¥2.60000¥2,600.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.25129¥6,753.87
6,000¥2.07567¥12,454.02
9,000¥1.98621¥17,875.89
15,000¥1.88571¥28,285.65
21,000¥1.82620¥38,350.20
30,000¥1.76837¥53,051.10
Manufacturers Standard Package