CB3LV-3I-8M000000 | ||
---|---|---|
DigiKey Part Number | 110-CB3LV-3I-8M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-8M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-8M000000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CB3LV-3I-8M000000 | |
Description | XTAL OSC XO 8.0000MHZ HCMOS TTL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | CB3LV-3I-8M000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥10.47500 | ¥104.75 |
50 | ¥10.23380 | ¥511.69 |
100 | ¥8.77170 | ¥877.17 |
500 | ¥8.52820 | ¥4,264.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.18802 | ¥7,188.02 |
3,000 | ¥6.82249 | ¥20,467.47 |
5,000 | ¥6.57884 | ¥32,894.20 |
10,000 | ¥6.33518 | ¥63,351.80 |