
FMMT597TA | |
|---|---|
DigiKey Part Number | FMMT597TR-ND - Tape & Reel (TR) FMMT597CT-ND - Cut Tape (CT) FMMT597DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT597TA |
Description | TRANS PNP 300V 0.2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 200 mA 75MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 500 mW |
Mfr | Frequency - Transition 75MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 20mA, 100mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1721OTE85LF | Toshiba Semiconductor and Storage | 3,000 | 2SA1721OTE85LFCT-ND | ¥4.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥3.84600 | ¥38.46 |
| 100 | ¥2.47020 | ¥247.02 |
| 500 | ¥1.87762 | ¥938.81 |
| 1,000 | ¥1.68642 | ¥1,686.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.44331 | ¥4,329.93 |
| 6,000 | ¥1.32082 | ¥7,924.92 |
| 9,000 | ¥1.25840 | ¥11,325.60 |
| 15,000 | ¥1.18826 | ¥17,823.90 |
| 21,000 | ¥1.14672 | ¥24,081.12 |
| 30,000 | ¥1.10636 | ¥33,190.80 |




