Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBTA42LT1G

DigiKey Part Number
SMMBTA42LT1GOSTR-ND - Tape & Reel (TR)
SMMBTA42LT1GOSCT-ND - Cut Tape (CT)
SMMBTA42LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMBTA42LT1G
Description
TRANS NPN 300V 0.5A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SMMBTA42LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
225 mW
Mfr
Frequency - Transition
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
300 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Supplier Device Package
SOT-23-3 (TO-236)
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBTA42E6327HTSA1Infineon Technologies10,375SMBTA42E6327HTSA1CT-ND¥4.63000Direct
MMBTA42,215Nexperia USA Inc.34,0931727-5049-1-ND¥1.74000Similar
MMBTA42-AU_R1_000A1Panjit International Inc.1,2883757-MMBTA42-AU_R1_000A1CT-ND¥1.65000Similar
TSC497CX RFGTaiwan Semiconductor Corporation10,221TSC497CXRFGCT-ND¥5.79000Similar
In-Stock: 14,345
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥1.94300¥19.43
100¥1.21820¥121.82
500¥0.90440¥452.20
1,000¥0.80269¥802.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.63503¥1,905.09
6,000¥0.57339¥3,440.34
Manufacturers Standard Package