MMBTA64LT3G | ||
---|---|---|
DigiKey Part Number | 488-MMBTA64LT3GTR-ND - Tape & Reel (TR) 488-MMBTA64LT3GCT-ND - Cut Tape (CT) 488-MMBTA64LT3GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBTA64LT3G | |
Description | TRANS PNP DARL 30V 0.5A SOT23-3 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 225 mW Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBTA64LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.16600 | ¥11.66 |
100 | ¥0.62970 | ¥62.97 |
500 | ¥0.49436 | ¥247.18 |
1,000 | ¥0.34323 | ¥343.23 |
2,000 | ¥0.28433 | ¥568.66 |
5,000 | ¥0.26889 | ¥1,344.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22884 | ¥2,288.40 |
30,000 | ¥0.21168 | ¥6,350.40 |
50,000 | ¥0.18308 | ¥9,154.00 |
100,000 | ¥0.17163 | ¥17,163.00 |
250,000 | ¥0.15218 | ¥38,045.00 |