BF998E6327HTSA1 | ||
---|---|---|
DigiKey Part Number | BF998E6327HTSA1TR-ND - Tape & Reel (TR) BF998E6327HTSA1CT-ND - Cut Tape (CT) BF998E6327HTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BF998E6327HTSA1 | |
Description | RF MOSFET 8V SOT143 | |
Customer Reference | ||
Detailed Description | RF Mosfet 8 V 10 mA 45MHz 28dB PG-SOT-143-3D | |
Datasheet | Datasheet | |
EDA/CAD Models | BF998E6327HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 45MHz | |
Gain | 28dB | |
Voltage - Test | 8 V | |
Current Rating (Amps) | 30mA | |
Noise Figure | 2.8dB | |
Current - Test | 10 mA | |
Power - Output | - | |
Voltage - Rated | 12 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |