BCV62CE6327HTSA1 | ||
---|---|---|
DigiKey Part Number | BCV62CE6327HTSA1TR-ND - Tape & Reel (TR) BCV62CE6327HTSA1CT-ND - Cut Tape (CT) BCV62CE6327HTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCV62CE6327HTSA1 | |
Description | TRANS 2PNP 30V 0.1A SOT143 | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 100mA 250MHz 300mW Surface Mount PG-SOT-143-3D | |
Datasheet | Datasheet | |
EDA/CAD Models | BCV62CE6327HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.77500 | ¥27.75 |
100 | ¥1.66570 | ¥166.57 |
500 | ¥1.54220 | ¥771.10 |
1,000 | ¥1.04866 | ¥1,048.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.96542 | ¥2,896.26 |
6,000 | ¥0.92533 | ¥5,551.98 |
9,000 | ¥0.83279 | ¥7,495.11 |
30,000 | ¥0.82046 | ¥24,613.80 |
75,000 | ¥0.77110 | ¥57,832.50 |