BCV61CE6327HTSA1 | ||
---|---|---|
DigiKey Part Number | BCV61CE6327HTSA1TR-ND - Tape & Reel (TR) BCV61CE6327HTSA1CT-ND - Cut Tape (CT) BCV61CE6327HTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCV61CE6327HTSA1 | |
Description | TRANSISTOR NPN DOUBLE SOT-143 | |
Customer Reference | ||
Detailed Description | Transistor Current Mirror 2 NPN, Base Collector Junction 30V 100mA Surface Mount PG-SOT143-4-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | BCV61CE6327HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | 2 NPN, Base Collector Junction | |
Applications | Current Mirror | |
Voltage - Rated | 30V | |
Current Rating (Amps) | 100mA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-143R | |
Supplier Device Package | PG-SOT143-4-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥2.74800 | ¥27.48 |
100 | ¥1.64950 | ¥164.95 |
500 | ¥1.52728 | ¥763.64 |
1,000 | ¥1.03851 | ¥1,038.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.82473 | ¥7,422.57 |
30,000 | ¥0.81251 | ¥24,375.30 |
75,000 | ¥0.76364 | ¥57,273.00 |