BCR402WH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BCR402WH6327XTSA1TR-ND - Tape & Reel (TR) BCR402WH6327XTSA1CT-ND - Cut Tape (CT) BCR402WH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCR402WH6327XTSA1 | |
Description | IC LED DRVR LINEAR 60MA SOT343-4 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output Linear Dimming 60mA PG-SOT343-3D | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.2V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 18V | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.52000 | ¥25.20 |
25 | ¥2.30520 | ¥57.63 |
100 | ¥1.71660 | ¥171.66 |
250 | ¥1.55584 | ¥388.96 |
500 | ¥1.28756 | ¥643.78 |
1,000 | ¥0.96558 | ¥965.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88516 | ¥2,655.48 |
6,000 | ¥0.83151 | ¥4,989.06 |
15,000 | ¥0.77786 | ¥11,667.90 |
30,000 | ¥0.71349 | ¥21,404.70 |
75,000 | ¥0.68666 | ¥51,499.50 |