BAT2402ELSE6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BAT2402ELSE6327XTSA1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BAT2402ELSE6327XTSA1 | |
Description | DIODE SCHOTT 4V 110MA TSSLP-2-1 | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - Single 4V 110 mA 100 mW PG-TSSLP-2-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 110 mA | |
Capacitance @ Vr, F | 0.23pF @ 0V, 1MHz | |
Resistance @ If, F | 10Ohm @ 50mA, 1MHz | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | PG-TSSLP-2-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥3.90666 | ¥58,599.90 |