
BAT2402LSE6327XTSA1 | |
|---|---|
DigiKey Part Number | BAT2402LSE6327XTSA1TR-ND - Tape & Reel (TR) BAT2402LSE6327XTSA1CT-ND - Cut Tape (CT) BAT2402LSE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT2402LSE6327XTSA1 |
Description | DIODE SCHOTTKY 4V 100MW TSSLP21 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 4V 110 mA 100 mW PG-TSSLP-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | BAT2402LSE6327XTSA1 Models |
Category | Capacitance @ Vr, F 0.23pF @ 0V, 1MHz |
Manufacturer Infineon Technologies | Power Dissipation (Max) 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Package / Case 0201 (0603 Metric) |
Diode Type Schottky - Single | Supplier Device Package PG-TSSLP-2-1 |
Voltage - Peak Reverse (Max) 4V | Base Product Number |
Current - Max 110 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT17E6327HTSA1 | Infineon Technologies | 15,703 | BAT17E6327HTSA1CT-ND | ¥0.27000 | Similar |
| BAT1502LSE6433XTMA1 | Infineon Technologies | 35,357 | 448-BAT1502LSE6433XTMA1CT-ND | ¥1.86000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥7.83200 | ¥78.32 |
| 25 | ¥7.07920 | ¥176.98 |
| 100 | ¥6.24720 | ¥624.72 |
| 250 | ¥5.85052 | ¥1,462.63 |
| 500 | ¥5.61152 | ¥2,805.76 |
| 1,000 | ¥5.41470 | ¥5,414.70 |
| 2,500 | ¥5.20706 | ¥13,017.65 |
| 5,000 | ¥5.08186 | ¥25,409.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥4.92727 | ¥73,909.05 |










