Diode Array 1 Pair Series Connection 70 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99-HE3_A-18

DigiKey Part Number
112-BAV99-HE3_A-18TR-ND - Tape & Reel (TR)
112-BAV99-HE3_A-18CT-ND - Cut Tape (CT)
112-BAV99-HE3_A-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99-HE3_A-18
Description
DIODE ARRAY GP 70V 250MA SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
6 ns
Manufacturer
Vishay
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
70 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
250mA
Supplier Device Package
SOT-23-3
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,700
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥1.88600¥18.86
100¥1.18180¥118.18
500¥0.87546¥437.73
1,000¥0.77639¥776.39
2,000¥0.69286¥1,385.72
5,000¥0.60225¥3,011.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.54618¥5,461.80
20,000¥0.49898¥9,979.60
30,000¥0.47493¥14,247.90
50,000¥0.44790¥22,395.00
70,000¥0.43189¥30,232.30
100,000¥0.41633¥41,633.00
Manufacturers Standard Package