
ADA4805-1AKSZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4805-1AKSZ-R2TR-ND - Tape & Reel (TR) 505-ADA4805-1AKSZ-R2CT-ND - Cut Tape (CT) 505-ADA4805-1AKSZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4805-1AKSZ-R2 |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4805-1AKSZ-R2 Models |
Category | Voltage - Input Offset 9 µV |
Mfr | Current - Supply 500µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 73 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 160V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
-3db Bandwidth 105 MHz | Supplier Device Package SC-70-6 |
Current - Input Bias 470 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.86000 | ¥39.86 |
| 10 | ¥30.27600 | ¥302.76 |
| 25 | ¥27.88320 | ¥697.08 |
| 100 | ¥25.25900 | ¥2,525.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥24.00680 | ¥6,001.70 |
| 500 | ¥23.25226 | ¥11,626.13 |
| 750 | ¥22.87437 | ¥17,155.78 |
| 1,250 | ¥22.45562 | ¥28,069.52 |
| 1,750 | ¥22.21080 | ¥38,868.90 |
| 2,500 | ¥21.97556 | ¥54,938.90 |












