2EDR6258XXUMA1 | ||
---|---|---|
DigiKey Part Number | 448-2EDR6258XXUMA1TR-ND - Tape & Reel (TR) 448-2EDR6258XXUMA1CT-ND - Cut Tape (CT) 448-2EDR6258XXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2EDR6258XXUMA1 | |
Description | DGTL ISO 5.7KV 1CH GT DVR DSO14 | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 5A, 9A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-14 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | 38ns, 38ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 5A, 9A | |
Current - Peak Output | 5A, 9A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Approval Agency | UL, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.30000 | ¥31.30 |
10 | ¥28.12100 | ¥281.21 |
25 | ¥26.58440 | ¥664.61 |
100 | ¥23.04080 | ¥2,304.08 |
250 | ¥21.85920 | ¥5,464.80 |
500 | ¥19.61422 | ¥9,807.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥16.54217 | ¥24,813.25 |
3,000 | ¥15.71506 | ¥47,145.18 |