APSG250ELL221MHB5S | ||
---|---|---|
DigiKey Part Number | 565-4316-ND | |
Manufacturer | ||
Manufacturer Product Number | APSG250ELL221MHB5S | |
Description | CAP ALUM POLY 220UF 20% 25V T/H | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 15000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.65 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.93000 | ¥7.93 |
10 | ¥5.73000 | ¥57.30 |
50 | ¥5.01040 | ¥250.52 |
100 | ¥4.08260 | ¥408.26 |
500 | ¥3.34030 | ¥1,670.15 |
1,000 | ¥2.87636 | ¥2,876.36 |
3,000 | ¥2.69079 | ¥8,072.37 |
5,000 | ¥2.55161 | ¥12,758.05 |