2EDN7523GXTMA1 | |
---|---|
DigiKey Part Number | 448-2EDN7523GXTMA1TR-ND - Tape & Reel (TR) 448-2EDN7523GXTMA1CT-ND - Cut Tape (CT) 448-2EDN7523GXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDN7523GXTMA1 |
Description | IC GATE DRVR LOW-SIDE 8WSON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting PG-WSON-8-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 5.3ns, 4.5ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | PG-WSON-8-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.34300 | ¥93.43 |
25 | ¥8.86680 | ¥221.67 |
100 | ¥7.28380 | ¥728.38 |
250 | ¥6.80828 | ¥1,702.07 |
500 | ¥6.01668 | ¥3,008.34 |
1,000 | ¥4.75007 | ¥4,750.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.43340 | ¥17,733.60 |
8,000 | ¥4.21172 | ¥33,693.76 |
12,000 | ¥4.05338 | ¥48,640.56 |