DGH205Q2R7 | ||
---|---|---|
DigiKey Part Number | 338-DGH205Q2R7-ND | |
Manufacturer | ||
Manufacturer Product Number | DGH205Q2R7 | |
Description | CAPACITOR 2F -10%, +30% 2.7V TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 2 F (EDLC) Supercapacitor 2.7 V Radial, Can 130mOhm @ 1kHz 1500 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 130mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.89000 | ¥10.89 |
10 | ¥8.17000 | ¥81.70 |
50 | ¥7.45020 | ¥372.51 |
100 | ¥6.10390 | ¥610.39 |
500 | ¥4.87172 | ¥2,435.86 |
1,000 | ¥4.29857 | ¥4,298.57 |
2,500 | ¥4.01198 | ¥10,029.95 |
5,000 | ¥3.86868 | ¥19,343.40 |