
BCAP0003 P270 S01 | |
|---|---|
DigiKey Part Number | 589-BCAP0003P270S01-ND |
Manufacturer | |
Manufacturer Product Number | BCAP0003 P270 S01 |
Description | CAP 3F -10% +20% 2.7V T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 F (EDLC) Supercapacitor 2.7 V Radial, Can 70mOhm |
Datasheet | Datasheet |
Category | Termination PC Pins |
Manufacturer Maxwell Technologies | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 3 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance -10%, +20% | Height - Seated (Max) 0.807" (20.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 70mOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.42000 | ¥21.42 |
| 10 | ¥14.70400 | ¥147.04 |
| 50 | ¥12.03740 | ¥601.87 |
| 100 | ¥11.21290 | ¥1,121.29 |
| 500 | ¥9.81834 | ¥4,909.17 |
| 1,000 | ¥9.38674 | ¥9,386.74 |
| 2,500 | ¥8.93073 | ¥22,326.83 |
| 5,000 | ¥8.65571 | ¥43,278.55 |






