VSA005 | ||
---|---|---|
DigiKey Part Number | 2330-VSA005-ND | |
Manufacturer | ||
Manufacturer Product Number | VSA005 | |
Description | VIBRATION ACCELEROMETER, 1 AXIS, | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Acceleration Sensor Analog Chassis Mount Cable/Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Acceleration | |
Sensing Range | 1Hz ~ 10kHz | |
Sensitivity | - | |
Output Type | Analog | |
Power - Rated | 7.2V ~ 10.8V / 15mA | |
Operating Temperature | -20°C ~ 80°C | |
Features | - | |
Package / Case | Module | |
Mounting Type | Chassis Mount | |
Termination | Cable/Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,499.82000 | ¥4,499.82 |