RF1V-2A2BL-D24 | ||
---|---|---|
DigiKey Part Number | 1885-1782-ND | |
Manufacturer | ||
Manufacturer Product Number | RF1V-2A2BL-D24 | |
Description | RELAY GEN PURPOSE 4PST 6A 24V | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RF1V-2A2BL-D24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | Lighted Indicator | |
Termination Style | PC Pin | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 15 mA | |
Coil Power | 360mW | |
Coil Resistance | 1.6 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.90000 | ¥252.90 |
10 | ¥240.25600 | ¥2,402.56 |
25 | ¥227.61040 | ¥5,690.26 |
50 | ¥214.96740 | ¥10,748.37 |
100 | ¥202.32230 | ¥20,232.23 |
250 | ¥189.67688 | ¥47,419.22 |
500 | ¥177.03168 | ¥88,515.84 |