V23050-A1024-A533 | ||
---|---|---|
DigiKey Part Number | PB663-ND | |
Manufacturer | ||
Manufacturer Product Number | V23050-A1024-A533 | |
Description | RELAY SAFETY 6PST 8A 24V | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 6PST-3NO/3NC (3 Form A, 3 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 50 mA | |
Coil Power | 1.2W | |
Coil Resistance | 480 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.07000 | ¥264.07 |
10 | ¥250.81800 | ¥2,508.18 |
30 | ¥237.62100 | ¥7,128.63 |
50 | ¥224.42060 | ¥11,221.03 |
100 | ¥211.21910 | ¥21,121.91 |
250 | ¥198.01760 | ¥49,504.40 |