


90539-001 | |
|---|---|
DigiKey Part Number | 5378-90539-001-ND |
Manufacturer | |
Manufacturer Product Number | 90539-001 |
Description | MHF I SMA ADAPTER HIGH CYCLE TYP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MHF I Jack, Female Socket To SMA Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMA Jack, Female Socket |
Mfr | Style Straight |
Series | Mounting Type Panel Mount |
Packaging Tray | Mounting Feature Flange |
Part Status Active | Fastening Type Push-Pull, Threaded |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Convert From (Adapter End) MHF I Jack, Female Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥425.82000 | ¥425.82 |
| 10 | ¥361.94500 | ¥3,619.45 |
| 25 | ¥339.29160 | ¥8,482.29 |
| 50 | ¥323.10880 | ¥16,155.44 |
| 100 | ¥307.70420 | ¥30,770.42 |










