Adapter Coaxial Connector MHF I Jack, Female Socket To SMA Jack, Female Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector MHF I Jack, Female Socket To SMA Jack, Female Socket
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX

90193-002

DigiKey Part Number
5378-90193-002-ND
Manufacturer
Manufacturer Product Number
90193-002
Description
COAX ADAPT SMA TO MHF
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector MHF I Jack, Female Socket To SMA Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Snap-On, Threaded
Packaging
Tray
Frequency - Max
6 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Jack to Jack
Body Material
Stainless Steel
Conversion Type
Between Series
Body Finish
Passivated
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Female
Mating Cycles
500
Convert From (Adapter End)
MHF I Jack, Female Socket
Operating Temperature
-40°C ~ 85°C
Convert To (Adapter End)
SMA Jack, Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥421.85000¥421.85
10¥358.53700¥3,585.37
25¥336.09920¥8,402.48
50¥320.07040¥16,003.52
100¥304.80890¥30,480.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.