


90576-0001 | |
|---|---|
DigiKey Part Number | 5378-90576-0001-ND |
Manufacturer | |
Manufacturer Product Number | 90576-0001 |
Description | MHF 4 (4.5MM) HIGH CYCLE TEST PR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MHF Jack, Female Socket To SMA Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMA Jack, Female Socket |
Mfr | Style Straight |
Series | Mounting Type Panel Mount |
Packaging Tray | Mounting Feature Flange |
Part Status Active | Fastening Type Push-Pull, Push-Pull |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Convert From (Adapter End) MHF Jack, Female Socket | Center Contact Material Beryllium Copper |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥261.41000 | ¥261.41 |
| 10 | ¥222.20700 | ¥2,222.07 |
| 25 | ¥208.29800 | ¥5,207.45 |
| 50 | ¥198.36080 | ¥9,918.04 |
| 100 | ¥188.89990 | ¥18,889.99 |
| 300 | ¥174.82773 | ¥52,448.32 |











