


90698-0001 | |
|---|---|
DigiKey Part Number | 5378-90698-0001-ND |
Manufacturer | |
Manufacturer Product Number | 90698-0001 |
Description | MHF 4 HIGH CYCLE ADAPTOR(0.65) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MHF Jack, Female Socket To SMA Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMA Jack, Female Socket |
Mfr | Style Straight |
Series | Mounting Type Panel Mount |
Packaging Tray | Mounting Feature Flange |
Part Status Active | Fastening Type Snap-In, Threaded |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Convert From (Adapter End) MHF Jack, Female Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥602.14000 | ¥602.14 |
| 10 | ¥511.82200 | ¥5,118.22 |
| 25 | ¥479.79880 | ¥11,994.97 |
| 50 | ¥456.91720 | ¥22,845.86 |
| 100 | ¥435.13660 | ¥43,513.66 |








