ENVIROFLEX_179 | ||
---|---|---|
DigiKey Part Number | 3628-ENVIROFLEX_179-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | ENVIROFLEX_179 | |
Description | CABLE COAXIAL RG179 METER | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Coaxial Cable RG-179 Enter Number of Meters in Order Quantity 75 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-179 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | RADOX® | |
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Foam Polyethylene, Cross Linked (SPEX) | |
Dielectric Diameter | 0.061" (1.55mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 94% | |
VoP, Velocity of Propagation | 70 | |
Operating Temperature | -40°C ~ 105°C | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.09000 | ¥79.09 |
3 | ¥72.89000 | ¥218.67 |
5 | ¥70.34800 | ¥351.74 |
7 | ¥68.87429 | ¥482.12 |
10 | ¥67.04100 | ¥670.41 |
25 | ¥63.01240 | ¥1,575.31 |
50 | ¥59.71500 | ¥2,985.75 |
100 | ¥57.15110 | ¥5,715.11 |