24_BNC-75-2-6/133_NE | |
---|---|
DigiKey Part Number | 3628-24_BNC-75-2-6/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_BNC-75-2-6/133_NE |
Description | 24_BNC-75-2-6/133_NE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 24_BNC-75-2-6/133_NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-179, 187 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper, Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.87000 | ¥168.87 |
10 | ¥146.38100 | ¥1,463.81 |
25 | ¥138.73800 | ¥3,468.45 |
50 | ¥136.72500 | ¥6,836.25 |
100 | ¥120.64050 | ¥12,064.05 |
250 | ¥112.59776 | ¥28,149.44 |
500 | ¥110.18488 | ¥55,092.44 |