22_BNC-50-0-3/133_NE | ||
---|---|---|
DigiKey Part Number | 3628-22_BNC-50-0-3/133_NE-ND | |
Manufacturer | ||
Manufacturer Product Number | 22_BNC-50-0-3/133_NE | |
Description | 22_BNC-50-0-3/133_NE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup | |
Datasheet | Datasheet | |
EDA/CAD Models | 22_BNC-50-0-3/133_NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.96000 | ¥200.96 |
10 | ¥175.95900 | ¥1,759.59 |
25 | ¥168.35720 | ¥4,208.93 |
50 | ¥162.92600 | ¥8,146.30 |
100 | ¥157.49630 | ¥15,749.63 |
250 | ¥148.80656 | ¥37,201.64 |
500 | ¥144.46186 | ¥72,230.93 |