R412440000 | ||
---|---|---|
DigiKey Part Number | 2201-R412440000-ND | |
Manufacturer | ||
Manufacturer Product Number | R412440000 | |
Description | ATTENUATOR: BNC 40DB 2GHZ 2W 50O | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 40dB 0 Hz ~ 2 GHz 50 Ohms 2W BNC In-Line Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,211.19900 | ¥12,111.99 |