16_MMCX-50-1-1/111_OE | |
---|---|
DigiKey Part Number | 3628-16_MMCX-50-1-1/111_OE-ND |
Manufacturer | |
Manufacturer Product Number | 16_MMCX-50-1-1/111_OE |
Description | 16_MMCX-50-1-1/111_OE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-178, 196 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.18000 | ¥93.18 |
10 | ¥82.61900 | ¥826.19 |
100 | ¥72.02800 | ¥7,202.80 |
1,000 | ¥56.35109 | ¥56,351.09 |