SS40A-F | |
---|---|
DigiKey Part Number | 480-5928-ND |
Manufacturer | |
Manufacturer Product Number | SS40A-F |
Description | MAGNETIC SWITCH BIPOLAR RADIAL |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect Radial Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 17mT Trip, -17mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 4.5V ~ 24V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | Radial Lead | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |