HEL-707-U-0-12-00 | |
---|---|
DigiKey Part Number | 480-4953-ND |
Manufacturer | |
Manufacturer Product Number | HEL-707-U-0-12-00 |
Description | SENSOR RTD 1KOHM PROBE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) Cylindrical Probe, Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.2% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -75°C ~ 540°C | |
Termination | Wire Leads | |
Accuracy | ±0.5°C | |
Temperature Coefficient | - | |
Current | 1 mA | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Ceramic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥741.55000 | ¥741.55 |
10 | ¥624.44400 | ¥6,244.44 |
30 | ¥585.41667 | ¥17,562.50 |
100 | ¥565.90320 | ¥56,590.32 |