CSNE151-100 | ||
---|---|---|
DigiKey Part Number | 480-5898-ND | |
Manufacturer | ||
Manufacturer Product Number | CSNE151-100 | |
Description | SENSOR CURRENT HALL 36A AC/DC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 36A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 150kHz | |
Linearity | ±0.2% | |
Accuracy | ±0.5% | |
Voltage - Supply | ±15V | |
Response Time | 1µs | |
Current - Supply (Max) | 10mA | |
Operating Temperature | 0°C ~ 70°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥640.06000 | ¥640.06 |
25 | ¥505.32520 | ¥12,633.13 |
100 | ¥488.47960 | ¥48,847.96 |