HI-3110PSIF | |
---|---|
DigiKey Part Number | 1245-1018-ND |
Manufacturer | |
Manufacturer Product Number | HI-3110PSIF |
Description | IC CAN CTLR W/TXCVR & SPI 18SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI-3110PSIF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Holt Integrated Circuits Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | CANbus | |
Function | Controller | |
Interface | SPI | |
Standards | CAN 2.0 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 6.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.55000 | ¥129.55 |
10 | ¥119.06800 | ¥1,190.68 |
42 | ¥114.13095 | ¥4,793.50 |
126 | ¥100.55857 | ¥12,670.38 |
252 | ¥95.62290 | ¥24,096.97 |
504 | ¥89.45375 | ¥45,084.69 |