TM21P-88P(21) | ||
---|---|---|
DigiKey Part Number | TM21P-88P(21)-ND | |
Manufacturer | ||
Manufacturer Product Number | TM21P-88P(21) | |
Description | CONN MOD PLUG 8P8C SHIELDED | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | TM21P-88P(21) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Protective Latch Cover | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.189" (30.20mm) | |
Color | Translucent - Clear; Black Boot | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1 A | |
Voltage Rating | 125V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.93600 | ¥329.36 |
25 | ¥31.19560 | ¥779.89 |
50 | ¥30.47140 | ¥1,523.57 |
100 | ¥29.02000 | ¥2,902.00 |
300 | ¥25.39260 | ¥7,617.78 |
500 | ¥24.66712 | ¥12,333.56 |
1,000 | ¥21.03957 | ¥21,039.57 |
2,500 | ¥19.58852 | ¥48,971.30 |