TM21P-88P(17) | ||
---|---|---|
DigiKey Part Number | TM21P-88P(17)-ND | |
Manufacturer | ||
Manufacturer Product Number | TM21P-88P(17) | |
Description | CONN MOD PLUG 8P8C SHIELDED | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | TM21P-88P(17) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Protective Latch Cover | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Translucent - Clear | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1 A | |
Voltage Rating | 125V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥2.67920 | ¥133.96 |