TF31-7S-0.5SH(800) | |
---|---|
DigiKey Part Number | 26-TF31-7S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-7S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-7S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-7S-0.5SH(800) |
Description | CONN FFC BOTTOM 7POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF31-7S-0.5SH(800) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 7 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.069" (1.75mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.93400 | ¥99.34 |
25 | ¥9.51360 | ¥237.84 |
50 | ¥9.30340 | ¥465.17 |
100 | ¥8.88060 | ¥888.06 |
250 | ¥8.03484 | ¥2,008.71 |
500 | ¥7.40054 | ¥3,700.27 |
1,000 | ¥6.34336 | ¥6,343.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.92047 | ¥17,761.41 |
6,000 | ¥5.62445 | ¥33,746.70 |
9,000 | ¥5.49758 | ¥49,478.22 |