


5051100792 | |
|---|---|
DigiKey Part Number | WM12363TR-ND - Tape & Reel (TR) WM12363CT-ND - Cut Tape (CT) WM12363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051100792 |
Description | CONN FFC BOTTOM 7POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051100792 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 25 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥4.44900 | ¥44.49 |
| 25 | ¥4.17120 | ¥104.28 |
| 50 | ¥3.97120 | ¥198.56 |
| 100 | ¥3.78190 | ¥378.19 |
| 250 | ¥3.54452 | ¥886.13 |
| 500 | ¥3.37516 | ¥1,687.58 |
| 1,000 | ¥3.21389 | ¥3,213.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.03360 | ¥9,100.80 |
| 6,000 | ¥2.88885 | ¥17,333.10 |
| 9,000 | ¥2.80742 | ¥25,266.78 |
| 15,000 | ¥2.70809 | ¥40,621.35 |
| 21,000 | ¥2.64463 | ¥55,537.23 |
| 30,000 | ¥2.57898 | ¥77,369.40 |



