7 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0150200745

DigiKey Part Number
WM25049-ND
Manufacturer
Manufacturer Product Number
0150200745
Description
CABLE FFC/FPC 7POS 0.5MM 1.18"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200745 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
7
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,681
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.55000¥30.55
10¥25.95200¥259.52
25¥24.32560¥608.14
50¥23.16320¥1,158.16
100¥22.05620¥2,205.62
250¥20.67480¥5,168.70
500¥19.68810¥9,844.05
1,000¥18.74880¥18,748.80
3,000¥17.35160¥52,054.80
Manufacturers Standard Package