7 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0150200744

DigiKey Part Number
0150200744-ND
Manufacturer
Manufacturer Product Number
0150200744
Description
CABLE FFC/FPC 7POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200744 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
7
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 787
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.82000¥31.82
10¥27.05900¥270.59
25¥25.36040¥634.01
50¥24.14860¥1,207.43
100¥22.99470¥2,299.47
250¥21.55464¥5,388.66
500¥20.52608¥10,263.04
1,000¥19.54678¥19,546.78
3,000¥18.09015¥54,270.45
Manufacturers Standard Package