MQ172X-4PA(31) | ||
---|---|---|
DigiKey Part Number | H126277TR-ND - Tape & Reel (TR) H126277CT-ND - Cut Tape (CT) H126277DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MQ172X-4PA(31) | |
Description | CONN RCPT 4P 0.031 GOLD SMD R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | MQ172X-4PA(31) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.154" (3.90mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 75°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Shielded, Solder Retention | |
Current Rating (Amps) | 2A or 0.5A, 3A | |
Voltage Rating | 30VDC, 40VAC | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.19600 | ¥151.96 |
25 | ¥14.55040 | ¥363.76 |
50 | ¥14.22840 | ¥711.42 |
100 | ¥13.58150 | ¥1,358.15 |
250 | ¥12.28776 | ¥3,071.94 |
500 | ¥11.31774 | ¥5,658.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.70099 | ¥9,700.99 |
2,000 | ¥9.37762 | ¥18,755.24 |
3,000 | ¥9.05425 | ¥27,162.75 |
5,000 | ¥8.60154 | ¥43,007.70 |