MQ172X-4PA(30) | ||
---|---|---|
DigiKey Part Number | H125250-ND | |
Manufacturer | ||
Manufacturer Product Number | MQ172X-4PA(30) | |
Description | CONN RCPT 4P 0.031 GOLD SMD R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | MQ172X-4PA(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.154" (3.90mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 75°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Shielded, Solder Retention | |
Current Rating (Amps) | 2A or 0.5A, 3A | |
Voltage Rating | 30VDC, 40VAC | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.41600 | ¥144.16 |
25 | ¥13.80480 | ¥345.12 |
50 | ¥13.49780 | ¥674.89 |
100 | ¥12.88460 | ¥1,288.46 |
250 | ¥11.65792 | ¥2,914.48 |
450 | ¥10.73747 | ¥4,831.86 |
950 | ¥9.20345 | ¥8,743.28 |
2,400 | ¥8.58992 | ¥20,615.81 |