H3BXT-10112-W6 | ||
---|---|---|
DigiKey Part Number | H3BXT-10112-W6-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BXT-10112-W6 | |
Description | JUMPER-H1504TR/A3049W/X 12" | |
Customer Reference | ||
Detailed Description | White 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.15500 | ¥51.55 |
30 | ¥4.94767 | ¥148.43 |
50 | ¥4.84360 | ¥242.18 |
100 | ¥4.63250 | ¥463.25 |
250 | ¥4.21172 | ¥1,052.93 |
500 | ¥3.79058 | ¥1,895.29 |
1,000 | ¥3.36936 | ¥3,369.36 |
2,500 | ¥3.05348 | ¥7,633.70 |
5,000 | ¥2.94821 | ¥14,741.05 |